AMM15DSAI

Heilind Number:SULAMM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSAI

Detailed Description

Introducing the AMM15DSAI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it is ideal for power transmission in electronic systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Its 30 positions and 2 rows accommodate multiple connections, while the gold contact plating guarantees reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a right-angle orientation and a compact design, it saves space on the PCB. The AMM15DSAI is the perfect choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.