AMM15DSAN

Heilind Number:SULAMM15DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DSAN

Detailed Description

Introducing SKU AMM15DSAN, a high-performance female connector designed for precision electronic applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission with a low amperage rating of 5A. With two rows and a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The Full Bellow contact type and gold contact plating guarantee enhanced durability and conductivity, even in demanding environments. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial settings. Its right-angle orientation and thru-hole termination method make installation easy and secure. With 30 positions and a tail length of 6.85mm, it accommodates multiple connections with precision. Whether used in board-to-board PCB or card edge applications, this connector meets the highest standards of performance and reliability. Elevate your connectivity solutions with the AMM15DSAN.