AMM15DSAS

Heilind Number:SULAMM15DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSAS

Detailed Description

Introducing the AMM15DSAS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capability of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB designs. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. Gold-plated contacts and a full bellow design ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size and gold termination plating, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the AMM15DSAS for unparalleled performance.