| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM15DSEH |
AMM15DSEH
| Heilind Number: | SULAMM15DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DSEH |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU AMM15DSEH, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in high-temperature environments ranging from -65 to 150°C. With a pitch of 3.96mm and 30 gold-plated contacts, it offers secure and efficient connectivity for your electronic devices. The clearance hole mount type and eyelet termination method make installation a breeze. Designed for high voltage applications, it can handle up to 950VAC. The straight orientation, 2-row configuration, and full bellow contact type provide flexibility in use. This connector, part of the Board To Board PCB Connectors category, guarantees quality and longevity in your projects.

