AMM15DSEI-S13

Heilind Number:SULAMM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSEI-S13

Detailed Description

The AMM15DSEI-S13 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The two rows of contacts, with a pitch of 3.96mm, provide ample connectivity options. Gold-plated contacts and termination guarantee excellent conductivity. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The threaded mount type and straddle orientation offer secure and versatile installation. With 30 positions and a full bellow contact type, it enables efficient board-to-board connections. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet powerful, making it perfect for space-constrained applications in industries such as aerospace, telecommunications, and industrial equipment.