AMM15DSEI-S243

Heilind Number:SULAMM15DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSEI-S243

Detailed Description

Introducing SKU AMM15DSEI-S243, a high-performance connector designed for demanding applications. Made of PPS and Beryllium Copper with Gold plating, this female connector ensures reliable conductivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. Featuring a threaded mount and eyelet termination method, installation is secure and straightforward. The 15-position, single-row design with a pitch of 3.96mm suits various board-to-board and card edge connection needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The Full Bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.73mm and compact dimensions of 10.95mm x 8.26mm, it offers space-saving connectivity solutions. Gold termination plating ensures long-term performance. Whether in aerospace, defense, or industrial sectors, this connector, part of the PCB Connectors category, exceeds expectations for reliability and durability. With the AMM15DSEIS243 acronym, it's easily identifiable for procurement and compatibility purposes. Elevate your connectivity standards with this exceptional connector.