AMM15DSEI

Heilind Number:SULAMM15DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSEI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSEI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the AMM15DSEI. With PPS & Beryllium Copper construction, this female connector features a threaded mount type and eyelet termination method, ensuring secure and reliable connections. Boasting 30 positions across 2 rows, each contact is made of Beryllium Copper with gold plating for optimal conductivity. Operating at voltages up to 950 VAC and amperages of 5A, it's perfect for high-power applications. The connector's full bellow contact type and straight orientation provide efficient signal transmission, while its -65 to 150°C operating temperature range guarantees durability in harsh environments. Measuring 10.95mm in height and .325in in width, it offers easy integration into various systems. Ideal for demanding industries, the AMM15DSEI is a top choice for professionals seeking top-tier connectivity solutions.