AMM15DSEN

Heilind Number:SULAMM15DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSEN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSEN

Detailed Description

Introducing the AMM15DSEN, a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The two-row design with 30 positions offers ample connectivity options. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The termination method of eyelet and pitch of 3.96mm make it easy to integrate into PCBs. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a straight orientation and no mounting requirement, installation is convenient. Trust the AMM15DSEN for secure and efficient board-to-board or card edge connections in your high-reliability systems.