| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 15 |
| SKU: | SULAMM15DSUH |
AMM15DSUH
| Heilind Number: | SULAMM15DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Beryllium Copper Female Board-to-Board PCB Connector, featuring durable construction for reliable performance. With a 5A amperage and 950VAC voltage rating, this connector is ideal for high-power applications. The 15-position design offers ample connectivity, while the thru-hole termination method ensures secure attachment. Gold contact plating and full bellow contact type guarantee excellent conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation facilitate easy installation. Measuring 10.95mm in height and .325in in width, it fits seamlessly into PCB setups. Trust in the AMM15DSUH for efficient and durable board-to-board connections.

