| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DSUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 15 |
| SKU: | SULAMM15DSUI |
AMM15DSUI
| Heilind Number: | SULAMM15DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCB connector, AMM15DSUI. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it's ideal for demanding electronic applications. The female gender design and threaded mount type offer secure and stable connections. Featuring 15 positions and a pitch of 3.96mm, it's perfect for various board-to-board setups. The gold-plated Beryllium Copper contacts ensure optimal signal transmission, while the full bellow contact type guarantees a snug fit. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Whether for industrial machinery or aerospace systems, trust the AMM15DSUI for superior performance.

