AMM15DSUN

Heilind Number:SULAMM15DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSUN
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSUN

Detailed Description

Introducing the AMM15DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The 15-position, single-row layout with a pitch of 3.96mm allows for efficient PCB integration. Its straight orientation and thru-hole termination method offer easy installation. Gold-plated contacts and a full bellow design guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial equipment, the AMM15DSUN ensures optimal performance and longevity.