AMM15DSXN

Heilind Number:SULAMM15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DSXN
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DSXN

Detailed Description

Introducing the AMM15DSXN, a high-performance PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a contact plating of gold and a contact material of Beryllium Copper, it guarantees optimal signal transmission. The 3.96mm pitch and 15 positions accommodate intricate circuitry with ease. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and female gender make it versatile for various board-to-board connections. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The termination method of thru-hole and termination plating of gold offer secure and stable mounting. This connector, part of the Board To Board PCB Connectors category, is ideal for industries demanding high reliability and performance.