AMM15DTAH

Heilind Number:SULAMM15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULAMM15DTAH

Detailed Description

Introducing the AMM15DTAH, a high-performance connector designed for precision applications. Featuring a dual-row configuration with 30 female contacts, this connector offers seamless connectivity in board-to-board and card edge setups. Crafted with PPS and Beryllium Copper materials, it guarantees robustness and reliability. The gold-plated contacts ensure optimal signal transmission, even in high-voltage environments, with a rating of 950 VAC. Its right-angle orientation and clearance hole mount type provide versatile installation options, while the Thru Hole termination method guarantees secure and stable connections. With a pitch of 3.96mm and a tail length of 2.54mm, it enables precise PCB layout. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with a connector height of 15.49mm and width of 9.4mm, the AMM15DTAH is the perfect choice for demanding electronic applications.