AMM15DTBS

Heilind Number:SULAMM15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DTBS

Detailed Description

The AMM15DTBS Board-to-Board PCB Connector, featuring PPS and Beryllium Copper construction, is a high-performance component suitable for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, make it versatile for various circuit board setups. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. This connector, with 30 positions and 2 rows, offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for both standard and harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits space-sensitive applications. The tail length of 4.57mm allows for secure attachment. Meeting stringent quality standards, this connector is perfect for use in aerospace, military, and industrial settings, ensuring optimal performance and longevity in critical systems.