| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DTKD-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMM15DTKD-S328 |
AMM15DTKD-S328
| Heilind Number: | SULAMM15DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
The AMM15DTKD-S328 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for enhanced durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. This female connector, with two rows and 30 positions, offers ample connectivity options. Its loop bellow contact type and gold plating guarantee optimal signal transfer. Designed for thru-hole mounting with a clearance hole, it facilitates easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Meeting stringent quality standards, it is a dependable choice for industrial and commercial projects.

