AMM15DTKD

Heilind Number:SULAMM15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DTKD

Detailed Description

Introducing SKU AMM15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts two rows and features a clearance hole mount type, ensuring secure and reliable installation. The termination method is through-hole, with contacts made of durable beryllium copper and plated in gold for optimal conductivity. With a pitch of 3.96mm (.156 inches) and a contact type of loop bellow, it offers precise and efficient connectivity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. With 30 positions and a tail length of 4.83mm (.19 inches), it provides ample connectivity options. The connector's compact design, with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust in the reliability of the gold termination plating, ensuring long-term performance. Whether in aerospace, defense, or industrial settings, this connector, part of the hi-rel category, delivers the durability and quality you need. Elevate your connectivity solutions with the AMM15DTKD.