AMM15DTMH

Heilind Number:SULAMM15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DTMH

Detailed Description

Introducing the AMM15DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 30 female contacts, this connector ensures secure and reliable connectivity. The contact material is crafted from robust beryllium copper with gold plating, offering excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation efficient. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, it guarantees reliable performance even in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is suitable for space-constrained applications. Trust the AMM15DTMH for your critical connectivity needs.