| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM15DTMN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMM15DTMN-S664 |
AMM15DTMN-S664
| Heilind Number: | SULAMM15DTMN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM15DTMN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM15DTMN-S664, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a dual-row, right-angle orientation with 30 female contacts, it offers ample connectivity options. The termination method of Thru Hole, along with a tail length of 5.84mm, facilitates easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Perfect for board-to-board connections, card edge interfaces, and more, the AMM15DTMN-S664 guarantees optimal performance in critical systems.

