AMM15DTMS

Heilind Number:SULAMM15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DTMS

Detailed Description

Introducing the AMM15DTMS, a high-performance connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and reliable connections. Engineered with precision, it boasts contact materials of PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a current rating of 3A and a voltage of 950VAC, it meets stringent electrical requirements. The right-angle orientation and loop bellow contact type make it ideal for space-saving designs. With 30 positions and a tail length of 6.35mm, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. This connector, with its gold termination plating, is perfect for board-to-board PCB and card edge connections. Trust the AMM15DTMS for your high-reliability electronic systems.