AMM15DTMT

Heilind Number:SULAMM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM15DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM15DTMT

Detailed Description

The AMM15DTMT connector, featuring a sturdy construction of PPS and Beryllium Copper, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. This female connector, with two rows and a right-angle orientation, offers efficient PCB connectivity. The termination method of Thru Hole, along with gold contact plating, guarantees secure and durable contact points. Its Loop Bellow contact type and 30 positions make it suitable for various electronic setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for demanding environments. The threaded mount type and tail length of 6.35mm provide easy installation. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. Trusted for its quality and performance, this connector is a must-have for hi-rel applications.