AMM18DCKD

Heilind Number:SULAMM18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DCKD

Detailed Description

The AMM18DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 36 female contacts, this connector ensures reliable connectivity in complex electronic systems. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold further enhances signal integrity, while the loop bellow contact type guarantees secure mating. With a clearance hole mount type and thru-hole termination method, installation is efficient and precise. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. Whether in aerospace, defense, or industrial applications, the AMM18DCKD delivers superior performance.