AMM18DCKH

Heilind Number:SULAMM18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DCKH

Detailed Description

Introducing the AMM18DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper, this connector ensures superior conductivity and durability. Featuring a female gender and two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation hassle-free. With Beryllium Copper contacts plated in gold, it guarantees reliable signal transmission. Operating at a maximum current of 3A and voltage of 950VAC, it meets stringent electrical requirements. The 3.96mm pitch and loop bellow contact type optimize signal integrity. With 36 positions and a .19-inch tail length, it accommodates complex connections. Rated for an extended temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, its compact design saves space on PCBs. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for high-reliability setups. Upgrade your connectivity solutions with the AMM18DCKH.