| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DCKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMM18DCKI |
AMM18DCKI
| Heilind Number: | SULAMM18DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DCKI, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Featuring a rugged threaded mount and beryllium copper contact material with gold plating, this connector ensures secure and low-resistance connections. With a current rating of 3A and voltage capability up to 950VAC, it is ideal for power and signal transmission. Its 36 positions across two rows offer ample connectivity options, while the straight orientation and loop bellow contact type optimize signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, the AMM18DCKI guarantees performance in extreme conditions. Trust in this connector for critical applications in aerospace, defense, and industrial sectors.

