AMM18DCKN

Heilind Number:SULAMM18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DCKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DCKN

Detailed Description

AMM18DCKN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of 36 female contacts, made of Gold-plated Beryllium Copper, guarantee efficient and low-resistance connections. The Loop Bellow contact type and Thru Hole termination method offer secure and stable mounting. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in a variety of industries. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Perfect for high-reliability applications, the AMM18DCKN is a top choice for engineers seeking superior performance in board-to-board and card edge connections.