| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DCKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMM18DCKS |
AMM18DCKS
| Heilind Number: | SULAMM18DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DCKS Board To Board PCB Connector, meticulously engineered for high-performance applications. With a sleek design and durable construction, this connector features PPS & Beryllium Copper materials, guaranteeing reliability even in demanding environments. Its gold-plated contact pins ensure seamless conductivity, rated for up to 950 VAC and 3 A. Perfect for professional setups, the connector offers 36 positions with a pitch of 3.96 mm, accommodating complex circuitry with ease. The straight orientation and side hole mount type streamline installation, while the Thru Hole termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for critical systems. Trust in the AMM18DCKS for unparalleled performance.

