AMM18DCKT

Heilind Number:SULAMM18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DCKT

Detailed Description

This high-performance female PCB connector, SKU AMM18DCKT, is designed for demanding applications requiring reliable power transmission. Featuring PPS & Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it's suitable for high-power systems. The threaded mount and thru-hole termination method provide secure attachment to the board. The 36-position, 2-row design with a pitch of 3.96mm accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Gold termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial settings, this connector, part of the AMM18DCKT series, guarantees high performance and durability.