AMM18DRAI

Heilind Number:SULAMM18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRAI

Detailed Description

Introducing the AMM18DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, 36-position design, along with a 3.96mm pitch, offers versatile connectivity options. The female connector with a threaded mount type and through-hole termination method guarantees secure attachment to the PCB. Featuring gold contact plating and a voltage rating of 950 VAC, it delivers exceptional conductivity and durability. The Full Bellow contact type and right-angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C and gold termination plating, this connector is suitable for a range of applications. Compact yet robust, the AMM18DRAI is the ideal choice for high-reliability systems.