AMM18DRAN

Heilind Number:SULAMM18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRAN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRAN

Detailed Description

The AMM18DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 5A amperage rating and 950VAC voltage capability, it offers reliable power transmission. The female connector has two rows of 36 positions, each with gold-plated Beryllium Copper contacts for superior signal integrity. Its right-angle orientation and no-mounting design make it versatile for various PCB configurations. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a pitch of 3.96mm and tail length of 3.18mm, it provides easy and secure thru-hole termination. Measuring 10.95mm in height and 8.26mm in width, it ensures efficient PCB connectivity without sacrificing space. The AMM18DRAN is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.