AMM18DRAS

Heilind Number:SULAMM18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRAS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRAS

Detailed Description

Introducing the AMM18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The female connector with 36 positions and 2 rows offers seamless connectivity in your electronic setups. Its side hole mount type and thru-hole termination method make installation a breeze. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for even the most extreme environments. Its right-angle orientation and 3.18mm tail length provide versatility in placement. Ideal for use in aerospace, defense, and industrial applications, the AMM18DRAS is a top choice for engineers seeking high-reliability connectors.