AMM18DREF-S328

Heilind Number:SULAMM18DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DREF-S328
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DREF-S328

Detailed Description

AMM18DREF-S328 offers high-performance connectivity with its PPS and Beryllium Copper construction, ensuring durability and reliability. Designed for demanding applications, this female connector features two rows and a floating bobbin mount type. The eyelet termination method guarantees secure connections. With contact materials of Beryllium Copper and gold plating, it ensures excellent conductivity. Operating at 950 VAC and with an amperage of 5A, it meets stringent power requirements. The 3.96mm pitch and full bellow contact type further enhance its functionality. With 36 positions and a straight orientation, it provides versatility in PCB connections. Its -65 to 150°C operating temperature range makes it suitable for various environments. The gold termination plating adds to its longevity. Overall, this connector, belonging to the Board To Board PCB Connectors category, is a top choice for high-reliability applications.