AMM18DREF

Heilind Number:SULAMM18DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DREF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DREF

Detailed Description

Introducing the AMM18DREF, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 36 positions each, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its straight orientation and floating bobbin mount type make installation easy. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of electronic devices. With a tail length of 5.72mm and a connector height of 10.95mm, it provides versatility in design. Gold termination plating and a full bellow contact type further enhance its performance. Meeting strict quality standards, this connector is ideal for use in aerospace, military, and other high-reliability applications. Upgrade your connectivity solutions with the AMM18DREF.