AMM18DRKF

Heilind Number:SULAMM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRKF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRKF

Detailed Description

Introducing the AMM18DRKF, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a low amperage rating of 5A and a voltage capacity of 950 VAC, it's ideal for power and signal transmission. The female gender, dual-row design with 36 positions, and straight orientation offer versatility in board-to-board connections. Utilizing a floating bobbin mount and thru-hole termination method, installation is secure and efficient. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high reliability. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it's space-efficient without compromising performance. Trust the AMM18DRKF for your critical connectivity needs in industries such as aerospace, defense, and telecommunications.