| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM18DRMD |
AMM18DRMD
| Heilind Number: | SULAMM18DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 36 female contacts, this connector ensures reliable connectivity in your electronic systems. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission while maintaining corrosion resistance. Operating flawlessly at temperatures ranging from -65 to 150°C, the AMM18DRMD is suitable for a wide range of environments. The termination method of wire wrap and clearance hole mount type make installation easy and efficient. Trust in this connector's quality and precision, essential for high-reliability applications.

