| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMM18DRMH |
AMM18DRMH
| Heilind Number: | SULAMM18DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DRMH, a female board-to-board PCB connector crafted for high-performance applications. This connector boasts two rows of 36 loop bellow contacts made from durable PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. With a pitch of 3.96mm and contact plating of gold, signal integrity is maintained at a voltage of 950VAC. Its straight orientation and 14.22mm tail length offer versatility in design. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMM18DRMH is a top choice for industries requiring precision and durability in their electronic connections.

