AMM18DRMI

Heilind Number:SULAMM18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRMI

Detailed Description

Introducing the AMM18DRMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a threaded mount type and wire wrap termination method, installation is secure and efficient. The 36-position, dual-row design with a pitch of 3.96mm (.156 inches) allows for versatile connection options. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for up to 950VAC and operating in temperatures ranging from -65 to 150°C, this connector is ideal for high-power and industrial settings. Its straight orientation, loop bellow contact type, and 14.22mm (.56 inches) tail length offer ease of use and flexibility in PCB layouts. Measuring .61 inches in height and 9.4mm (.37 inches) in width, it is compact yet robust. The AMM18DRMI is a top choice for engineers and designers seeking quality and performance in their connectivity solutions.