| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM18DRMS |
AMM18DRMS
| Heilind Number: | SULAMM18DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRMS |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the AMM18DRMS connector offers reliable power transmission with PPS and Beryllium Copper components. Designed for high-performance applications, this female connector boasts a 3A amperage and can accommodate up to 36 positions with 2 rows. The straight orientation and side hole mount type ensure easy installation on PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient operation even in demanding environments. The gold contact plating and wire wrap termination method provide excellent conductivity and durability. Ideal for board-to-board and card edge connections in various industries, the AMM18DRMS is a top choice for quality and performance.

