AMM18DRMT

Heilind Number:SULAMM18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRMT

Detailed Description

The AMM18DRMT is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in rugged environments. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power circuitry. The Wire Wrap termination method offers secure and efficient wire connections, while the gold-plated contacts provide excellent conductivity. With 36 positions spread across 2 rows, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for both industrial and aerospace use. The straight orientation and threaded mount type make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in Board to Board or Card Edge applications, the AMM18DRMT ensures high performance and long-term reliability.