AMM18DRSD-S328

Heilind Number:SULAMM18DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DRSD-S328

Detailed Description

Introducing the AMM18DRSD-S328, a high-performance connector designed for precision applications. Crafted from durable PPS and Beryllium Copper, this female connector boasts a maximum amperage of 3A and a voltage rating of 950VAC, making it ideal for demanding environments. With two rows of contacts, each featuring gold plating, it ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. The 36-position connector, with a pitch of 3.96mm, guarantees efficient connectivity. Its straight orientation and loop bellow contact type further enhance functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a low connector height of 15.49mm and a width of 9.4mm, it is compact yet powerful. Gold termination plating ensures long-term durability. Whether used in hi-rel or standard applications, the AMM18DRSDS328 is a reliable choice for your connectivity needs.