AMM18DRSH

Heilind Number:SULAMM18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DRSH

Detailed Description

Introducing the AMM18DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Thru-hole termination and gold plating on contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. With 36 positions and a pitch of 3.96mm, this connector provides ample connectivity options. The loop bellow contact type enhances signal integrity. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. Whether in aerospace, defense, or industrial applications, the AMM18DRSH meets the highest standards for performance and reliability. Elevate your connectivity solutions with this advanced board-to-board connector.