| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRSI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMM18DRSI |
AMM18DRSI
| Heilind Number: | SULAMM18DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DRSI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 3A amperage and 950VAC voltage rating, it's suitable for power and signal transmission. The female gender and threaded mount type make it easy to install securely. Gold contact plating and Loop Bellow contact type guarantee excellent conductivity. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the AMM18DRSI for your board-to-board and card edge connection needs.

