AMM18DRSN

Heilind Number:SULAMM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRSN

Detailed Description

Introducing the AMM18DRSN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The two-row design with 36 positions and loop bellow contact type guarantees secure connectivity. Gold contact plating and termination provide excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, with a straight orientation and no mounting required, it offers versatile installation options. Ideal for board-to-board and card edge connections, the AMM18DRSN is a top choice for high-reliability applications.