| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM18DRSS |
AMM18DRSS
| Heilind Number: | SULAMM18DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact profile, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. The 36-position, female connector boasts a 2-row configuration with a side hole mount type, making it easy to integrate into your PCB setup. Its gold contact plating and Loop Bellow contact type guarantee excellent signal transmission, while the 3A amperage and 950VAC voltage rating cater to power-hungry systems. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a versatile solution for industrial and commercial electronics. Upgrade your connectivity with the AMM18DRSS.

