AMM18DRST

Heilind Number:SULAMM18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRST

Detailed Description

Introducing the AMM18DRST, a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper, this connector ensures robust durability and reliable conductivity. Featuring a gendered female design with two rows and threaded mounting, it offers secure attachment to circuit boards. The termination method is through-hole, guaranteeing stable and lasting connections. With contact material and plating in Beryllium Copper and Gold respectively, it provides excellent signal transmission and corrosion resistance. The pitch of 3.96mm (0.156 inches) and a voltage rating of 950 VAC make it suitable for high-power applications. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 36 positions and a tail length of 4.83mm (0.19 inches), it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme environments. Its compact design, with a height of 15.49mm (0.61 inches) and width of 9.4mm (0.37 inches), saves space on the board. Terminated with gold plating, it ensures low contact resistance for optimal performance. Classified under Board to Board PCB connectors and Card Edge Connectors, this product is ideal for various electronic systems. Whether in aerospace, defense, or industrial applications, the AMM18DRST guarantees high reliability and performance.