AMM18DRTH

Heilind Number:SULAMM18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRTH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRTH

Detailed Description

Introducing the AMM18DRTH, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156in) and a straight orientation, it offers seamless connectivity in tight spaces. The gold-plated contacts and thru-hole termination method guarantee reliable signal transmission even in high-voltage environments, with a maximum rating of 950VAC. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace settings. With 36 positions and a tail length of 3.48mm (.137in), it provides ample connectivity options while maintaining a compact form factor. Trust the AMM18DRTH for secure and efficient board-to-board connections in your critical electronic systems.