AMM18DRTI-S13

Heilind Number:SULAMM18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DRTI-S13

Detailed Description

The AMM18DRTI-S13 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. Designed for demanding applications, this connector offers a 5A amperage rating and can handle voltages up to 950VAC. With a gender specification of female and two rows of contacts, it provides ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable attachment to the PCB. Each of the 36 positions features full bellow contact type with gold plating for optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. Overall, the AMM18DRTI-S13 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.