| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM18DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM18DRTN |
AMM18DRTN
| Heilind Number: | SULAMM18DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM18DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM18DRTN, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this female connector boasts a 5A amperage rating and can accommodate up to 36 positions across 2 rows. Featuring Thru Hole termination and gold-plated contacts, it ensures reliable conductivity in any environment. The Full Bellow contact type and 3.96mm pitch guarantee secure connections, while its straight orientation and 10.95mm height offer easy integration. With a wide operating temperature range of -65 to 150 °C and a voltage rating of 950 VAC, this connector is suitable for various industrial settings. Perfect for hi-rel environments, the AMM18DRTN is a vital component in any PCB assembly, meeting the highest standards of performance and durability.

