AMM18DRUI

Heilind Number:SULAMM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DRUI

Detailed Description

The AMM18DRUI connector is a high-performance solution for board-to-board and card edge connections. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures reliable conductivity even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this female connector is suitable for power and signal transmission. Its 2-row design with 36 positions and a pitch of 3.96mm allows for efficient PCB layout. The threaded mount type and thru-hole termination method provide secure attachment and easy installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for various applications. The connector's straight orientation, full bellow contact type, and .225-inch tail length offer flexibility in connectivity. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. Whether used in industrial machinery, telecommunications, or aerospace systems, the AMM18DRUI ensures dependable performance.