AMM18DRUN

Heilind Number:SULAMM18DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULAMM18DRUN

Detailed Description

Introducing the AMM18DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a contact pitch of 3.96mm, offers 36 positions for versatile use. Its straight orientation and thru-hole termination method make installation easy. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950VAC and amperage of 5A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 150°C, it can withstand extreme conditions. Measuring 10.95mm in height and 8.26mm in width, the connector is compact yet efficient. Perfect for aerospace, defense, or industrial applications, the AMM18DRUN is a reliable solution for your connectivity needs.