AMM18DRUS

Heilind Number:SULAMM18DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRUS

Detailed Description

The AMM18DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. The female gender, 2 rows, and side hole mount type offer versatility in connectivity. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 3.96mm pitch and full bellow contact type provide secure mating in straight orientation. With 36 positions and a tail length of 5.72mm, it enables efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The compact design, measuring 10.95mm in height and 8.26mm in width, makes it space-efficient on PCBs. Certified under hi-rel standards, the AMM18DRUS is a reliable choice for aerospace, defense, and industrial applications.