AMM18DRXI

Heilind Number:SULAMM18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM18DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM18DRXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM18DRXI

Detailed Description

Introducing the AMM18DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robustness and reliability in operation. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and 36 positions offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. The contact material of Beryllium Copper with gold plating ensures optimal signal transmission. With a pitch of 3.96mm, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Perfect for aerospace, defense, and industrial applications, the AMM18DRXI is a reliable solution for high-reliability connectivity needs.